Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No7424INS
Order Code3392409
Technical Datasheet
Pozidriv SizePZ2
Overall Length212mm
Blade Length102mm
Product Range-
Technical Specifications
Pozidriv Size
PZ2
Blade Length
102mm
SVHC
No SVHC (16-Jan-2020)
Overall Length
212mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124284