Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No612-4
Order Code2885997
Product RangeSpecialty Screwdrivers
Also Known AsGTIN UPC EAN: 092644322266
Technical Datasheet
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.430 |
3+ | € 10.230 |
5+ | € 10.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No612-4
Order Code2885997
Product RangeSpecialty Screwdrivers
Also Known AsGTIN UPC EAN: 092644322266
Technical Datasheet
Tip Size3.2mm
Blade Length101.6mm
Overall Length196mm
Product RangeSpecialty Screwdrivers
SVHCTo Be Advised
Product Overview
- Precision machined tip provides exact fit for terminal block screws
- Tip is up to 19% stronger than competitors
- Tip provides 76% higher torque value than the required ASME B107 Standard
- Cushion-Grip handle offers greater torque comfort
Technical Specifications
Tip Size
3.2mm
Overall Length
196mm
SVHC
To Be Advised
Blade Length
101.6mm
Product Range
Specialty Screwdrivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091