Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No55456BPL
Order Code2886008
Product RangeTradesman Pro
Also Known AsGTIN UPC EAN: 092644554568
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No55456BPL
Order Code2886008
Product RangeTradesman Pro
Also Known AsGTIN UPC EAN: 092644554568
Technical Datasheet
Bag TypeTool Backpack
Bag MaterialBallistic Weave
External Height - Imperial18.27"
External Height - Metric464mm
External Width - Imperial14.02"
External Width - Metric356mm
External Depth - Imperial7.01"
External Depth - Metric178mm
Product RangeTradesman Pro
SVHCTo Be Advised
Product Overview
Carry both your laptop and tools in the same bag with Klein Tools' Tradesman Pro Organizer Tech Backpack. It has a separate compartment that keeps a laptop protected from other tools, plus 25 more pockets to designed to store adapters, cables, phones, and tools. It's great for technicians, contractors, or any tradesperson who needs to carry a laptop to the jobsite.
- Separate compartment keeps laptop protected from other tools
- Storage for adapters and cables
- Organizer pocket for pens, phone, cables, and more
- Hard, molded front pocket protects safety glasses
- 25 pockets for tons of tool storage
- Orange interior to find tools faster
- Tough, durable molded bottom protects from the elements
Technical Specifications
Bag Type
Tool Backpack
External Height - Imperial
18.27"
External Width - Imperial
14.02"
External Depth - Imperial
7.01"
Product Range
Tradesman Pro
Bag Material
Ballistic Weave
External Height - Metric
464mm
External Width - Metric
356mm
External Depth - Metric
178mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021299
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.608