Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 45.350 |
Product Information
Product Overview
32327 is a 27-in-1 multi-bit precision screwdriver with tamperproof bits. It offers 26 specialty tamperproof tips conveniently stored in the handle plus an integrated 3.5mm nut driver. The powerful Rare-Earth magnet in the stainless steel barrel securely holds both bits and fasteners. This screwdriver features industrial-strength bits as well as a Cushion-Grip™ handle with spin cap for outstanding comfort and control. Multi-bit screwdriver features convenient on-board storage of 26 different tamperproof bits and a 3.5mm nut driver. Industrial-strength, double-sided bits are conveniently housed in the handle, eliminating the need for a bulky bit block or case. Suitable for precision, electronics.
- Integrated precision nut and screwdriver, spin cap and cushion-grip handle for great control
- 3.5mm nut driver sizes, #000, #00, #0, #1, #2 phillips bits
- 0.9, 1.3, 1.5 hex; 2, 2.5, 3, 3.5 hex security hex bits
- TORX T3, T4, TORX security T5H, T6H, T7H, T8H, T9H, T10H, T15H
- 16cm shank length, steel bits material, spin cap for optimum and precise control
- Cushion-grip with spin top handle type, acetate handle material
- Black/Yellow handle colour, 10.7cm handle length, multi-bit screwdrivers type
- 107mm overall length, 220mm overall height, 22mm overall width
- Barrel contains powerful rare-earth magnets for securing bits and fasteners
- Stainless steel barrel provides great impact and wear resistance
Warnings
Do NOT use to pry or chisel, never use on or near live electrical circuits, NOT insulated. Will NOT protect against electrical shock.
Notes
Always wear approved eye protection.
Technical Specifications
Hex/Hex Security, Phillips, Slotted, TORX/TORX Security Tamperproof Bits, 3.5mm Nut Driver
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate