Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 45.150 |
Price for:Each
Minimum: 1
Multiple: 1
€ 45.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No11063W
Order Code3924630
Technical Datasheet
Stripping Capacity AWG20AWG to 8AWG
Stripping Capacity Metric-
For Use With-
Product Range-
SVHCTo Be Advised
Technical Specifications
Stripping Capacity AWG
20AWG to 8AWG
For Use With
-
SVHC
To Be Advised
Stripping Capacity Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34