Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No11061
Order Code2899560
Product RangeWire Strippers / Cutters
Also Known AsGTIN UPC EAN: 092644420023
Technical Datasheet
12 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 41.050 |
3+ | € 40.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 41.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No11061
Order Code2899560
Product RangeWire Strippers / Cutters
Also Known AsGTIN UPC EAN: 092644420023
Technical Datasheet
Stripping Capacity AWG22AWG to 10AWG
Stripping Capacity Metric0.34mm² to 4mm²
For Use WithSolid/Stranded & 12/2, 14/2 Romex Wires
Product RangeWire Strippers / Cutters
SVHCTo Be Advised
Product Overview
Take the guesswork out of stripping solid, stranded, and Romex® wire with the Klein Tools Self-Adjusting Wire Stripper/Cutter. As the name suggests, this tool features a self-adjusting stripping head for quick, precise wire stripping. It's especially useful in panels and other places where multiple types and sizes of wire are present. Great for HVAC applications.
Technical Specifications
Stripping Capacity AWG
22AWG to 10AWG
For Use With
Solid/Stranded & 12/2, 14/2 Romex Wires
SVHC
To Be Advised
Stripping Capacity Metric
0.34mm² to 4mm²
Product Range
Wire Strippers / Cutters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36