Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No11055
Order Code2839546
Product RangeKlein-Kurve
Also Known AsGTIN UPC EAN: 092644740572
Technical Datasheet
22 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.580 |
3+ | € 30.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No11055
Order Code2839546
Product RangeKlein-Kurve
Also Known AsGTIN UPC EAN: 092644740572
Technical Datasheet
Stripping Capacity AWG20AWG to 10AWG
Stripping Capacity Metric0.5mm² to 4mm²
For Use With18-10AWG Solid Wires and 20-12AWG Stranded Wires
Product RangeKlein-Kurve
SVHCTo Be Advised
Product Overview
This compact, lightweight wire stripper and cutter cleanly cuts solid and stranded copper wire. Strong-gripping serrated nose for easy bending, shaping, and pulling of wire. Handles are double-dipped for comfortable grip. Curved handles help reach into confined areas.
- Cuts, strips and loops 10-18 AWG Solid and 12-20 AWG Stranded wire
- Precision ground stripping holes
- Strong-gripping serrated nose for easy bending, shaping, and pulling of wire
- Holes for looping and bending wire
- Cleanly shears 6-32 and 8-32 screws
- Double-dipped comfort grips with curved handles
- Coil spring provides fast self-opening action
Technical Specifications
Stripping Capacity AWG
20AWG to 10AWG
For Use With
18-10AWG Solid Wires and 20-12AWG Stranded Wires
SVHC
To Be Advised
Stripping Capacity Metric
0.5mm² to 4mm²
Product Range
Klein-Kurve
Technical Docs (2)
Alternatives for 11055
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185973