Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No11053
Order Code2839545
Product RangeKlein-Kurve
Also Known AsGTIN UPC EAN: 092644110535
Technical Datasheet
8 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.210 |
3+ | € 23.730 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No11053
Order Code2839545
Product RangeKlein-Kurve
Also Known AsGTIN UPC EAN: 092644110535
Technical Datasheet
Stripping Capacity AWG12AWG to 6AWG
Stripping Capacity Metric2.5mm² to 10mm²
For Use WithStranded Wires
Product RangeKlein-Kurve
SVHCTo Be Advised
Product Overview
This Klein-Kurve Wire Stripper/Cutter is designed to cut, strip and loop a wide range of stranded copper wires. Precision shear-type blades produce a clean cut. Screw shearing holes cleanly shear 6-32 and 8-32 screws.
- Strips, cuts and gauges 6-12 AWG stranded wire
- Precision ground stripping holes
- Strong-gripping serrated nose for easy bending, shaping, and pulling of wire
- Holes for looping and bending wire
- Cleanly shears 6-32 and 8-32 screws
- Coil spring provides fast self-opening action
- Easy-to-read markings
Technical Specifications
Stripping Capacity AWG
12AWG to 6AWG
For Use With
Stranded Wires
SVHC
To Be Advised
Stripping Capacity Metric
2.5mm² to 10mm²
Product Range
Klein-Kurve
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188467