Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.640 |
5+ | € 18.560 |
Product Information
Product Overview
97434 is a G60 Level 3 Purple Nitrile* Cut Resistant Gloves. KleenGuard® G60 Endurapro™ Dual Grip Purple Nitrile™ Gloves are part of a range of cost effective, durable gloves and sleeves for processes where there is a cutting or laceration risk to workers' hands and arms. These gloves provide PPE category 2 classification, high level 3 cut resistance and level 4 abrasion resistance, offering superior protection against cuts and gashes. Using HPPE fibres, this product also conforms to EN420 Minimum Cuff Length providing protection to wrist areas yet still offering user breathability as the yarn is designed to transmit heat away. The unique design with nitrile dots on the palm of the gloves and nitrile coated finger tips offers excellent grip where needed, without compromising dexterity. Perfect for use in metal fabrication, glass handing and automotive assembly. Latex-free and ambidextrous.
- Grey & black with purple tips
- 11 (2XL size)
- 12 pairs/bag, 1 bag/case
Technical Specifications
ANSI Cut Level 3, EN388
XXL
Nitrile
-
Knit Wrist
Black, Grey, Purple
G60
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate