Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.500 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€ 4.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEENGUARD
Manufacturer Part No40229
Order Code3775190
Product RangeG40
Technical Datasheet
Safety CategoryCAT II, ISO 9001
Glove StyleKnit Wrist
Glove SizeXXL
Glove ColourBlack, Blue
Glove MaterialNitrile, Nylon (Polyamide)
Product RangeG40
Gender-
SVHCTo Be Advised
Product Overview
40229 is a KleenGuard® G40 foam coated gloves- hand specific / blue. KleenGuard® gloves are designed to protect hands against mechanical hazards, getting the job done where safety and flexibility is key. Each hand-specific pair of gloves is available and foam Nitrile coated palms for excellent dry grip. Seamless knitted nylon backing offers breathability and comfort. The gloves offer PPE category 2 protection for heavy-duty tasks in mechanical, manufacturing and construction environments, without breaking or tearing and still allowing sensitive touch for handling small parts.
- 5 bags x 12 pairs hand specific, blue gloves, 11, (120 total)
- Available in XXL size
Technical Specifications
Safety Category
CAT II, ISO 9001
Glove Size
XXL
Glove Material
Nitrile, Nylon (Polyamide)
Gender
-
Glove Style
Knit Wrist
Glove Colour
Black, Blue
Product Range
G40
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035