Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5331
Order Code3922012
Also Known AsGTIN UPC EAN: 0660902515394
Technical Datasheet
21 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.970 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5331
Order Code3922012
Also Known AsGTIN UPC EAN: 0660902515394
Technical Datasheet
Silicon Manufacturer-
For Use WithRaspberry Pi Pico
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsMotor Driver
SVHCNo SVHC (21-Jan-2025)
Product Overview
Motor driver board for Raspberry Pi Pico (connected via pin header) to drive two motors simultaneously with full forward, reverse & stop control, making it ideal for Pico controlled buggy projects. Alternatively, the board can be used to power a stepper motor. The board features the DRV8833 motor driver IC, which has built-in short circuit, over current and thermal protection.
- Feature-packed board designed to sit at the heart of your Raspberry Pi Pico robot buggy projects
- Board can drive 2 motors simultaneously with full forward, reverse and stop control
- DRV8833 motor driver IC, which has built-in short circuit, over current and thermal protection
- Additionally, the board features an on/off switch and power status LED
- Power the board via a terminal block style connector
- 3V and GND pins are also broken out, allowing external devices to be powered
- Code it with MicroPython via an editor such as the Thonny editor
Notes
Note: Raspberry Pi Pico shown for illustration only, not included. For direct connection, requires the Pico to have male headers soldered to it (pins pointing down).
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
Kit Contents
Motor Driver
For Use With
Raspberry Pi Pico
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0235