Print Page
K1006083
Power Relay, SPST-NO-DM, 28 VDC, 300 A, 30 Series, Flange, Latching Dual Coil
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part NoK1006083
Order Code4629009
Product Range30 Series
Also Known AsRelay 30-313-12
Technical Datasheet
1 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 266.020 |
| 10+ | € 226.610 |
Price for:Each
Minimum: 1
Multiple: 1
€ 266.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part NoK1006083
Order Code4629009
Product Range30 Series
Also Known AsRelay 30-313-12
Technical Datasheet
Contact ConfigurationSPST-NO-DM
Coil Voltage28VDC
Contact Current300A
Product Range30 Series
Relay MountingFlange
Coil TypeLatching Dual Coil
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance8.4ohm
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO-DM
Contact Current
300A
Relay Mounting
Flange
Contact Voltage VAC
-
Contact Voltage VDC
24V
Coil Resistance
8.4ohm
Coil Voltage
28VDC
Product Range
30 Series
Coil Type
Latching Dual Coil
Relay Terminals
Screw
Contact Material
Silver Alloy
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability