Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKTG1212CL
Order Code2215098
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min8VDC
Tones-
Sound Pressure Level (SPL)90dBA
Resonant Frequency2.4kHz
Supply Voltage Max15VDC
Operating Current Max30mA
Sound Level Distance10cm
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
Product Overview
The KTG1212CL is a Magnetic Buzzer with SMD terminal. The buzzer is made of PPS. It generates minimum 85dBA SPL.
- -30 to +70°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
2.4kHz
Operating Current Max
30mA
Operating Temperature Min
-30°C
Product Range
-
Supply Voltage Min
8VDC
Sound Pressure Level (SPL)
90dBA
Supply Voltage Max
15VDC
Sound Level Distance
10cm
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02