Print Page
Image is for illustrative purposes only. Please refer to product description.
1,788 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.640 |
5+ | € 2.450 |
10+ | € 2.220 |
20+ | € 2.140 |
40+ | € 2.050 |
90+ | € 1.910 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG253
Order Code1502701
Technical Datasheet
Transducer FunctionBuzzer
TonesSlow Pulse
Supply Voltage Min4V
Sound Pressure Level (SPL)87dB
Resonant Frequency3.5kHz
Supply Voltage Max28V
Operating Current Max6mA
Transducer MountingPanel Mount
Drive Circuit-
Sound Level Distance30cm
Capacitance-
Lead Wire26AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range4VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG253 is an Audio Indicator with ABS case and wire type terminals.
- Slow pulse tone
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
4V
Resonant Frequency
3.5kHz
Operating Current Max
6mA
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
4VDC to 28VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Tones
Slow Pulse
Sound Pressure Level (SPL)
87dB
Supply Voltage Max
28V
Transducer Mounting
Panel Mount
Sound Level Distance
30cm
Lead Wire
26AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0102