Print Page
Image is for illustrative purposes only. Please refer to product description.
890 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.580 |
10+ | € 1.320 |
25+ | € 1.200 |
50+ | € 1.110 |
100+ | € 1.070 |
240+ | € 1.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG130
Order Code1193643
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min4V
TonesContinuous
Sound Pressure Level (SPL)90dB
Resonant Frequency3kHz
Supply Voltage Max28V
Operating Current Max10mA
Sound Level Distance10cm
Capacitance0.018µF
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG130 is a black Piezo Audio Transducer with pin terminal. The transducer is made of ABS. It generates minimum 90dB SPL.
- -30 to +105°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Resonant Frequency
3kHz
Operating Current Max
10mA
Capacitance
0.018µF
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
4V
Sound Pressure Level (SPL)
90dB
Supply Voltage Max
28V
Sound Level Distance
10cm
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Alternatives for KPEG130
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004