Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoTA24-11GWA
Order Code2314258
Technical Datasheet
Forward Voltage2.2V
Luminous Intensity19mcd
Peak Wavelength565nm
Product Range-
Product Overview
The TA24-11GWA is a 60.8mm 5 x 8 Dot Matrix Display with white diffused lens. The green source device is made with gallium phosphide green light emitting diode.
- 2.4" Matrix height
- 5mm Dot size
- Low current operation
- High contrast and light output
- Stackable horizontally
- Easy mounting on PC boards or sockets
- Mechanically rugged
- Grey face, white dot
- Column anode
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Forward Voltage
2.2V
Peak Wavelength
565nm
Luminous Intensity
19mcd
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02264