Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKASL-4805ZGS/3
Order Code1686128
Technical Datasheet
Product Range-
LED ColourGreen
Wavelength Typ525nm
Luminous Flux @ Test30lm
Supply Voltage11.6V
Power Module ConfigurationLinear
Operating Temperature Min-30°C
Operating Temperature Max100°C
Luminous Flux @ Max-
Power Rating4.55W
Forward Current @ Test350mA
LED Module TypeBoard + LED
Technical Specifications
Product Range
-
Wavelength Typ
525nm
Supply Voltage
11.6V
Operating Temperature Min
-30°C
Luminous Flux @ Max
-
Forward Current @ Test
350mA
LED Colour
Green
Luminous Flux @ Test
30lm
Power Module Configuration
Linear
Operating Temperature Max
100°C
Power Rating
4.55W
LED Module Type
Board + LED
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011