Print Page
7644
Process Wipers, Kimtech, BRAG, Blue, 160 Cloths
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 75.820 |
5+ | € 74.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 75.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKIMBERLY CLARK
Manufacturer Part No7644
Order Code3577051
Technical Datasheet
Wipe Material-
Wipe Width42.6mm
Wipe Length30.7mm
Product Range-
SVHCTo Be Advised
Product Overview
7644 is a Kimtech® process wipers - BRAG™ box / blue. Certain controlled tasks require very specific wiping products and dispensing systems. With this in mind, expertise and wiping technology was applied to create a premium-quality task-specific range that can help maximise efficiency and productivity while reducing costs. This product is packaged in the BRAG™ box mobile system, giving you immediate access to hygienically protected wipers on the move. Kimtech® Process Wipers are perfect for repeat-use cleaning with chemicals and solvents, without leaving lint.
- Individual sheet size 30.7cm (L) x 42.6cm (W)
Technical Specifications
Wipe Material
-
Wipe Length
30.7mm
SVHC
To Be Advised
Wipe Width
42.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.766