7552
Precision Wipes, Cellulose, White, Small, 21.3 cm L x 11.4 cm W, Pop-up Box, 30 Pack of 280 Wipes
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 205.950 |
3+ | € 201.830 |
10+ | € 197.710 |
Product Information
Alternatives for 7552
1 Product Found
Product Overview
7552 is a KIMTECH SCIENCE precision wipes - white /small. Kimtech® Science provides wipes for delicate tasks, designed to maintain cleanliness in your laboratory or working environment. The light duty, 1-ply wipes are suitable for a variety of precision wiping tasks such as the cleaning of delicate glassware, equipment and surfaces. Lenses, slides and optical instruments can be wiped with ease. Made from 100% pure fibre, giving high absorbency and a soft feel, the white-coloured wipes are chemically inert allowing use with solvents and chemicals. The wipes are also dispensed from a flexible pop-up box, to ensure clean and fast dispensing, even while on the move. Suitable for use within laboratories in manufacturing and healthcare, as well as industry sectors including optical, laser and electronics, the wipes feature low-lint tissue softness, making them ideal for delicate cleaning applications.
- Suitable for cleaning liquids and dust
- Equipped with anti-static dispensing to reduce lint and antistatic discharge
Technical Specifications
Cellulose
210mm
No SVHC (17-Dec-2014)
115mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate