6220
Paper Wipes, 380mm x 183mm, Airflex, WypAll L10 Centrefeed, Blue
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 48.050 |
3+ | € 47.090 |
Product Information
Product Overview
6220 is a WypAll® Reach™ service & retail wiping paper - centrefeed / blue. WypAll® L10 professional wiping paper products are designed for the specific environments where they will be used, helping enable you to deliver on your wiping task every time. These centrefeed blue roll disposable paper wipes are 1 ply and designed for retail and service environments. WypAll® brand embossing increases sheet strength owing to unique pattern ply-bonds across the entire surface of the sheet, also delivering an enhanced appearance and feel to every sheet of WypAll® L10 blue roll. Made specifically for use with the portable WypAll® Reach™ paper wipes dispenser (6221), this easy to handle, portable and enclosed system is designed to keep your centrefeed roll clean, which helps to prevent against transmission of food-borne bacteria. The single sheet dispensing is designed to minimise contamination whilst encouraging efficient use of the blue roll.
- Individual sheet size of these paper wipes is 38cm (L) x 18.3cm (W
- Dry cleaning wipes designed for light duty use in service and retail environments
- Single use blue roll designed to be used once with detergent or disinfectant
- Exceptional strength and absorbency due to the Airflex™ Technology in these disposable wipers
- Each WypAll® L10 centrefeed blue roll contains 280 wiping paper sheets
Technical Specifications
-
380mm
To Be Advised
183mm
WypAll Reach
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate