Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoHC-3
Order Code3397549
Product RangeHC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 681.650 |
10+ | € 649.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 681.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoHC-3
Order Code3397549
Product RangeHC
Technical Datasheet
Contact ConfigurationSPDT
Operating Voltage3.5kV
Product RangeHC
Relay MountingPanel Mount
No. of Poles1 Pole
Switching Current AC118A
Load Current Resistive18A
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Product Range
HC
No. of Poles
1 Pole
Load Current Resistive
18A
Operating Voltage
3.5kV
Relay Mounting
Panel Mount
Switching Current AC1
18A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855
Product traceability