Print Page
Image is for illustrative purposes only. Please refer to product description.
182 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.272 |
100+ | € 0.189 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No9190-3
Order Code2909156
Technical Datasheet
Thread Size - Metric-
Thread Size - Imperial6-32
Screw Length6.35mm
Fastener MaterialBrass
Fastener PlatingNickel
Screw Head StyleBinder Head Slotted
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9190-3 is a black binding head Machine Screw made of brass body with nickel plating. It is ideal for quick identification of screw terminal. The head is painted color and provides reliable electrical contact to terminal. It features reduces errors in wiring of cables and 6-32 thread size.
- For screw terminals with colored screws installed
Applications
Industrial
Technical Specifications
Thread Size - Metric
-
Screw Length
6.35mm
Fastener Plating
Nickel
Product Range
-
Thread Size - Imperial
6-32
Fastener Material
Brass
Screw Head Style
Binder Head Slotted
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74072900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001