Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8705
Order Code2909152
Technical Datasheet
Screw Head StylePan Head Slotted
Thread Size - Metric-
Thread Size - Imperial6-32
Screw Length23.1mm
Fastener MaterialStainless Steel
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Screw Head Style
Pan Head Slotted
Thread Size - Imperial
6-32
Fastener Material
Stainless Steel
SVHC
No SVHC (19-Jan-2021)
Thread Size - Metric
-
Screw Length
23.1mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255826