Print Page
Image is for illustrative purposes only. Please refer to product description.
1,580 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.320 |
10+ | € 1.380 |
25+ | € 1.040 |
50+ | € 0.890 |
100+ | € 0.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8671
Order Code2787293
Technical Datasheet
Lens TypeClip-On
Beam Type-
LED Lens ColourTransparent
Lens Diameter7.1mm
Lens ShapeRound
Lens MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8671 is a LED Lens Cap designed for use with T-1 or T-1 3/4 LEDs. It snap-mount through the front panel for easy, light-finger pressure, installation. The LED is inserted into the cap from behind the panel and held securely in place. The lens cap protects the LED from physical damage while guarding the components from electrostatic discharge (ESD), up to 16kV. More economical than indicator light assemblies, the caps feature striated lines and Fresnel rings which permit up to 180° viewing angles with either diffused or non-diffused LED's.
- Low profile
- Provides exceptionally high contrast and visibility
Applications
LED Lighting
Technical Specifications
Lens Type
Clip-On
LED Lens Colour
Transparent
Lens Shape
Round
Product Range
-
Beam Type
-
Lens Diameter
7.1mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136