Print Page
Image is for illustrative purposes only. Please refer to product description.
584 In Stock
200 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.507 |
100+ | € 0.423 |
500+ | € 0.397 |
1000+ | € 0.325 |
2500+ | € 0.287 |
5000+ | € 0.281 |
Price for:Each
Minimum: 10
Multiple: 10
€ 5.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No7228
Order Code1654787
Technical Datasheet
Product Range-
Screw Length6.4mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7228 is a D-sub Jack Screw made of steel with zinc plate and yellow chromate finish. This standard jack screw features hex head.
- Hardware supplied unassembled and in bulk
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (21-Jan-2025)
Screw Length
6.4mm
Thread Size - Imperial
4-40 UNC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181575
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907