Print Page
Image is for illustrative purposes only. Please refer to product description.
513 In Stock
1,600 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 1.050 |
50+ | € 0.582 |
100+ | € 0.495 |
250+ | € 0.469 |
Price for:Each
Minimum: 10
Multiple: 10
€ 10.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No54
Order Code4049837
Technical Datasheet
Battery Sizes Accepted18650
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 16mm to 19mm diameter PC battery clip
- Number of cells: 1
- Cell size is 18650, 18350, 17350, CR123A, 2/3A
- Tin-nickel finish/plating
- Spring steel material
- Through Hole Mounting (THM)
Technical Specifications
Battery Sizes Accepted
18650
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001374