Print Page
Image is for illustrative purposes only. Please refer to product description.
1,676 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.256 |
25+ | € 0.198 |
50+ | € 0.178 |
100+ | € 0.168 |
500+ | € 0.138 |
1000+ | € 0.118 |
5000+ | € 0.099 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1289
Order Code2301217
Technical Datasheet
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia1.7mm
Terminal PlatingTin
Product Range-
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Brass
Terminal Plating
Tin
Tab Size - Imperial
0.25" x 0.032"
Mounting Hole Dia
1.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000771