Print Page

Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 48.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 48.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU8202A
Order Code1714844
Technical Datasheet
Kit ContentsCrocodile Clips, Mini Grabbers and Fine-tips Test Probes and Test Probe Leads
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
U8202A is an electronic test lead kit designed for use with Keysight U3606A digital multimeter/DC power supply. The set includes test probe leads, alligator clips, mini grabbers and fine-tipped test probes.
- Test leads: CAT III 1000V, 15A rating
- Test probes: CAT II 1000V, 15A rating
- Alligator clips: CAT III 1000V, 10A rating
- SMT grabbers: CAT II 300V, 3A rating
- Fine-tipped test probes: CAT II 300V, 3A rating
Contents
Test probe leads, Alligator clips, Mini grabbers, Fine-tipped test probes.
Technical Specifications
Kit Contents
Crocodile Clips, Mini Grabbers and Fine-tips Test Probes and Test Probe Leads
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235