Product Information
Product Overview
When you need both a multimeter and DC power supply, the new Keysight U3606A Multimete / Power Supply makes a great choice. Keysight´s convenient hybrid combines a 5 ½ digit DMM and 30-W power supply that operates simultaneously and independently, providing you with efficient, affordable testing while saving space on the bench or in a rack. Measurements include DC and AC voltage and current, 2-wire and 4-wire milliohm resistance, frequency, capacitance, continuity and diode test. Math functions include Null, dBM, dB, Hold and Min/Max/Avg. Power supply functions include auto scan and ramp for multi-level DC bias testing, and up to 4.8 kHz square-wave output for digital circuit troubleshooting.
- Two independent instruments in one box
- 9 basic measurements as well as 4-wire milliohms measurement and 8 math functions
- Measurement speed: up to 37 readings/s
- Low error rate: up to 0.025% DCV accuracy
- 30-W dual-range power supply with remote sensing
- Excellent load regulation: up to 0.01%+3 mV
- Over Voltage and Over Current load protection
- Auto scan and ramp, and built-in 4.8 kHz square-wave generator
- USB-TMC488.2 and GPIB connectivity
- Kensington lock slot security
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Quick Start Guide, Product Reference CD, Keysight IO Library Suite, Certificate of Calibration, U8201A Combo Test Lead Kit, USB 2.0 High-Speed Type-A to Type-B cable and AC power cord.
Technical Specifications
5.5
3A
0.1Gohm
3A
3 Years
-
GPIB, USB
750V
U3600 Series
1kV
Current, Voltage, Capacitance, Frequency, Resistance
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate