Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1586B
Order Code1780333
Product RangeU1600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 131.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 131.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1586B
Order Code1780333
Product RangeU1600 Series
Technical Datasheet
Accessory TypeTemperature Adapter Module
For Use WithKeysight Handheld Digital Multimeters U1181A, U1182A, and U1183A
Product RangeU1600 Series
SVHCLead (17-Jan-2023)
Product Overview
U1586B is a temperature module. This temperature adapter expands the capabilities of your handheld oscilloscope or handheld digital multimeter to measure temperature, either in °C of °F. To be used with a K-type bead thermocouple and with approximately 1600 hours of battery life with an alkaline battery, this adapter ensures you get the most out of your handheld scope or DMM purchase.
- K-type bead probe supplied
- Measures -50°C to 1000°C / -58°F to 1832°F
- Slider switch to measure in °C or °F
- 1mV/°C or 1mV/°F output
- Either alkaline or carbon-zinc single standard 9V battery needed
- To be used with Keysight handheld oscilloscopes or handheld digital multimeters
Contents
Temperature adapter, K-type bead probe.
Technical Specifications
Accessory Type
Temperature Adapter Module
Product Range
U1600 Series
For Use With
Keysight Handheld Digital Multimeters U1181A, U1182A, and U1183A
SVHC
Lead (17-Jan-2023)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27397