Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1191A
Order Code2056289
Product RangeU1190 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1191A
Order Code2056289
Product RangeU1190 Series
Technical Datasheet
DMM FunctionsAC Current, Voltage, Resistance
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max6kohm
DMM Response TypeAverage
Range SelectionAuto, Manual
No. of Digits3.5
Jaw Opening Max31mm
Product RangeU1190 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
Packed with a wealth of features to help you work more conveniently and more safely. Designed in a robust case—the unique wire separator makes it easy to measure individual wires in a bundle. The built-in LED flashlight illuminates your test area while Vsense performs noncontact voltage detection. CAT III 600 V and CAT IV 300 V certified
- Unique wire separator to separate wires from a bundle
- Visual (backlight alert) and audible continuity indication in noisy environments
- DMM with resistance, DCV, ACV and ACA measurement capabilities
- Continuity and diode test measurements
Applications
Industrial, Maintenance & Repair, Test & Measurement
Technical Specifications
DMM Functions
AC Current, Voltage, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
6kohm
Range Selection
Auto, Manual
Jaw Opening Max
31mm
SVHC
No SVHC (15-Jun-2015)
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
Average
No. of Digits
3.5
Product Range
U1190 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303380
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7