Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5743A
Order Code1778324
Product RangeN5700 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3,449.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3,449.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5743A
Order Code1778324
Product RangeN5700 Series
Technical Datasheet
Output Power Max750W
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max12.5V
Output Current Max60A
Product RangeN5700 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
N5743A is a N5700 series DC power supply that offers just the right performance at just the right price, all in a compact (1U) package.
- Single output, 12.5V, 60A, 750W
- Small, high-density package saves you rack space
- Easy front-panel operation
- Built-in voltage and current measurement
- Full protection from over-voltage and over-current
- 85-265VAC universal AC input
- Command compatibility for Sorensen DLM and Xantrex XFR DC supplies
- LAN, USB, and GPIB interfaces standard
- Fully compliant to LXI class C specification
- Extensive device protection and simplify system connections
Notes
A BenchVue software license (BV0003B) is now included with your instrument. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Output Power Max
750W
Output Voltage Min
0V
Output Current Max
60A
SVHC
No SVHC (17-Jan-2023)
Power Supply Output Type
Programmable
Output Voltage Max
12.5V
Product Range
N5700 Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7