Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN4826A
Order Code4338658
Technical Datasheet
Accessory TypeDual Lead Adapter
For Use WithKeysight N2862B/63B/89A/90A 5 mm Passive Probes
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
N4826A is a dual-lead adapters (kit of 2). Connect to a 25mil square pin or fine pitch accessories with these 9cm adapters.
- For N2862B/63B/89A/90A passive probes
- 9cm length
Technical Specifications
Accessory Type
Dual Lead Adapter
Product Range
-
For Use With
Keysight N2862B/63B/89A/90A 5 mm Passive Probes
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.228157