Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 741.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 741.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2763A
Order Code3262671
Technical Datasheet
Accessory TypeRack Mount Kit
For Use WithKeysight 4000 X-Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
N2763A is a rack mount kit for the 4000 X-series oscilloscopes. The kit installs in less than 1 hour and the rack tray includes a secure pouch for keeping mechanical parts not needed when the scope is rack mounted.
- Width: 482.6mm
- Height: 311.15mm
- Depth: 226.01mm
Technical Specifications
Accessory Type
Rack Mount Kit
Product Range
-
For Use With
Keysight 4000 X-Series Oscilloscopes
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.871237