Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 437.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 437.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2133A
Order Code2706572
Technical Datasheet
Accessory TypeRack Mount Kit
For Use WithKeysight 1000X-Series Oscilloscopes
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
N2133A is a rackmount kit for InfiniiVision EDUX1002A/G and DSOX1102A/G oscilloscopes.
- Easily stack your InfiniiVision 1000 X-series oscilloscopes in a rack
- Requires 4U in 19” rack
- Kit installs in less than 1 hour
- Width: 483mm
- Height: 117mm
- Depth: 156mm
Technical Specifications
Accessory Type
Rack Mount Kit
Product Range
-
For Use With
Keysight 1000X-Series Oscilloscopes
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.270058