Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSO1014A
Order Code1704741
Product RangeDSO1000 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSO1014A
Order Code1704741
Product RangeDSO1000 Series
Technical Datasheet
Product RangeDSO1000 Series
Scope Channels4 Channel
Bandwidth100MHz
Sampling Rate2GSPS
Display Memory Depth20 kpts
Calculated Rise Time-
Scope Display TypeQVGA LCD Colour
Kit Contents1 Passive Probe Per Channel(10:1), Free Download of Intuilink & Education Student Lab Guide Software
Manufacturer Warranty3 Years
Plug TypeEU, UK
SVHCNo SVHC (15-Jun-2015)
Alternatives for DSO1014A
1 Product Found
Product Overview
The DSO1014A delivers the performance and features you expect in a big scope - and the portability and low price you require in a small one. We've redefi ned the economy scope by giving you powerful signal capture and display, advanced measurement capabilities and accelerated productivity. Whether your job is designing products in R&D, teaching the next generation in education, or testing in m
- Wide viewing angle 5.7" colour LCD displays waveforms noticeably brighter and crisper
- Simultaneous viewing of main and zoomed waveforms
- Mask Test Facility
- Sequential acquisition of up to 1000 trigger events
- Up to 20 kpts memory
- 23 automatic measurements
- Sequence mode for waveform recording, playback and storage
- Selectable high-pass, low-pass, band-pass, and band-reject digital filters
- Advanced triggering
- 11-Language localization of user interface, front panel controls, and manuals
Applications
Test & Measurement, Industrial
Technical Specifications
Product Range
DSO1000 Series
Bandwidth
100MHz
Display Memory Depth
20 kpts
Scope Display Type
QVGA LCD Colour
Manufacturer Warranty
3 Years
SVHC
No SVHC (15-Jun-2015)
Scope Channels
4 Channel
Sampling Rate
2GSPS
Calculated Rise Time
-
Kit Contents
1 Passive Probe Per Channel(10:1), Free Download of Intuilink & Education Student Lab Guide Software
Plug Type
EU, UK
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.g
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5359