Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSO1002A
Order Code1704738
Product RangeDSO1000 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSO1002A
Order Code1704738
Product RangeDSO1000 Series
Technical Datasheet
Product RangeDSO1000 Series
Scope Channels2 Channel
Bandwidth60MHz
Sampling Rate2GSPS
Display Memory Depth20 kpts
Calculated Rise Time-
Scope Display TypeQVGA LCD Colour
Kit Contents1 Passive Probe Per Channel(10:1), Free Download of Intuilink & Education Student Lab Guide Software
Manufacturer Warranty3 Years
Plug TypeEU, UK
SVHCNo SVHC (15-Jun-2015)
Alternatives for DSO1002A
1 Product Found
Product Overview
The DSO1002A delivers the performance and features you expect in a big scope - and the portability and low price you require in a small one. We've redefined the economy scope by giving you more: more signal viewing, more capabilities and more productivity. Whether your job is designing products in R&D, teaching the next generation in education, or testing in manufacturing or service, the DSO1002A can help get it done with confidence.
- 5.7" colour LCD displays waveforms noticeably brighter and crisper
- Wider viewing angle
- Mask Test Facility
- 25% more waveform viewing area with menus off
- Up to 20k memory
- 23 automatic measurements
- Sequence mode for waveform recording, playback and storage
- Selectable band-pass filtering
- Advanced triggering
- Interface: English, Japanese, Chinese, Korean, German, French, Spanish, Russian, Portuguese, Italian
Applications
Test & Measurement, Industrial
Technical Specifications
Product Range
DSO1000 Series
Bandwidth
60MHz
Display Memory Depth
20 kpts
Scope Display Type
QVGA LCD Colour
Manufacturer Warranty
3 Years
SVHC
No SVHC (15-Jun-2015)
Scope Channels
2 Channel
Sampling Rate
2GSPS
Calculated Rise Time
-
Kit Contents
1 Passive Probe Per Channel(10:1), Free Download of Intuilink & Education Student Lab Guide Software
Plug Type
EU, UK
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.g
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5359