Quantity | Price (ex VAT) |
---|---|
1+ | € 4,497.000 |
Product Information
Product Overview
DAQ973SBX is a 3-slot data acquisition mainframe with GPIB, two 20-channel switch modules, one 20-channel multiplexer module, and BenchVue DAQ software. The DAQ973SBX best multiplexer bundle offer includes a DAQ973A three-slot data acquisition mainframe, two 20-channel DAQM903A actuator/GP switch modules, one 20-channel DAQM901A multiplexer module, and a BV0006B BenchVue DAQ software with a KeysightCare software support subscription. It features built-in signal conditioning to measure thermocouples, RTDs and thermistors, AC / DC volts and current; resistance, frequency/period, diode test, and capacitance.
- 3-slot mainframe with USB, LAN, and GPIB
- 6.5-digit (22-bit) internal DMM, 80 channels/s scanning
- 60 channels of multiplexer switches
- 6 channels of dedicated current measurements
- 2- and 4-wire scanning, 300V switching
- Built-in thermocouple reference junction
- 20-channel actuator/general-purpose switch with independent single-pole, double-throw (SPDT) relays
Contents
DAQ973A three-slot data acquisition mainframe, Two 20-channel DAQM903A actuator/GP switch modules, One 20-channel DAQM901A multiplexer module, and a BV0006B BenchVue DAQ software with a KeysightCare software support subscription.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DAQ973A DAQ System, DAQM901A, 2 x DAQM903A Modules, BV0006B Pathwave BenchVue DAQ Software
No SVHC (14-Jun-2023)
DAQ970 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate