Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010USBC
Order Code4332320
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 12,501.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12,501.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010USBC
Order Code4332320
Technical Datasheet
Software TypeUSB 2.0 Compliance Test Software
Software Edition-
Licence TypeNode Locked, Perpetual
Media TypeDownload
Software LanguageEnglish
Supported OS-
For Use WithKeysight Infiniium S, V, Z, 9000A, MXR, UXR Series Oscilloscopes
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
D9010USBC is an USB 2.0 compliance test software makes USB signal integrity testing as simple as capturing the signals with your oscilloscope; eliminating the need to transfer scope waveforms to a PC. Use the USB 2.0 compliance software to test, debug and characterize your designs. It automates the oscilloscope for each test and generates a HTML report. The software reports the margin analysis with pass or fail status.
- Test setup wizard guides test selection, configuration, connection, execution, results reporting
- Measurement connection setups are displayed
- Oscilloscope setup is automatically configured for each test
- Test results reports test configuration, measurements, pass/fail status, margin analysis, waveforms
- USB-IF recognized for use in USB 2.0 compliance testing
- MATLAB scripts used are from the USB-IF organization
Technical Specifications
Software Type
USB 2.0 Compliance Test Software
Licence Type
Node Locked, Perpetual
Software Language
English
For Use With
Keysight Infiniium S, V, Z, 9000A, MXR, UXR Series Oscilloscopes
SVHC
No SVHC (14-Jun-2023)
Software Edition
-
Media Type
Download
Supported OS
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01