Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 6,759.000 |
Product Information
Product Overview
D9010MPMP is a MIPI M-PHY protocol decode/trigger software (DigRF, LLI, CSI-3, UniPro, UFS, SSIC). Emerging serial bus standards in the wireless mobile industry have created the need to test and debug MIPI® DigRFSM v4 (M-PHY), UniPro®, LLISM, UFS, SSIC, and CSI-3® interfaces. This protocol decode application enables faster and better development in several product industries employing MIPI® technology. The protocol analysis application enables teams to quickly move from the physical layer to protocol layer measurements and includes software-based triggering. Compatible with all Infiniium oscilloscopes with firmware 6.30 or greater.
- Set up your scope to show MIPI® DigRFSM, UniPro®, LLISM, UFS, SSIC, CSI-3® protocol decode in <30sec
- Get access to a rich set of integrated software-based protocol-level triggers
- Save time and eliminate errors by viewing packets at the protocol level
- Use time-correlated views to quickly troubleshoot serial protocol problems
- Compatible with all Infiniium oscilloscopes with firmware 6.30 or greater
Technical Specifications
MIPI M-PHY Protocol Decode/Trigger Software
-
English
Keysight Infiniium UXR, MXR Series Oscilloscopes
To Be Advised
-
Download
Windows 10
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate