Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2,457.00 |
Product Information
Product Overview
D9010JITO is an Infiniium Offline - EZJIT complete software option functional equivalent of D90x0JITA. This is an advanced vertical noise, phase noise, and timing jitter test package option for D9010BSEO Infiniium Offline, which is a prerequisite for this application. With faster edge speeds and shrinking data valid windows in today's high-speed digital designs, insight into the causes of jitter has become critical for success. This jitter analysis software, combined with Keysight's Infiniium oscilloscopes, is a key tool for identifying and quantifying jitter components that affect the reliability of your design. Time correlation of jitter to the real-time signal makes it easy to trace jitter components to their sources. Additional compliance views and a measurement setup wizard now simplify and automate RJ/DJ separation for testing against industry standards.
- Automatic setup wizard for creating jitter histograms, trends, and spectrums
- Automatic setup wizard for RJ/DJ separation via multiple algorithms, pattern lengths, BER levels
- Multiple clock recovery methods, calibration to remove RJ from oscilloscope
- Composite histograms and graphs of separated RJ, PJ, DJ, DDJ, DCD and ISI jitter subcomponents
- Composite histograms and graphs of separated TI, DDI, PI, ISI noise sub components
- Plotting single side band (SSB) phase noise plots as log frequency vs. dBc/Hz
- Two channels and cross-correlation to reduce broadband measurement noise
- Measure phase noise of differential clocks with reduced broadband measurement noise
- Reduce broadband noise (RJ) in cross-correlated time interval error (TIE) measurements
- Jitter measurement between two frequencies on phase noise plot and in circuit with InfiniiMax probes
Technical Specifications
-
Node Locked
English
Keysight Infiniium 9000, S, V, Z, EXR, UXR, MXR Series Oscilloscopes
No SVHC (14-Jun-2023)
-
Download
Windows 10
Infiniium Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate