Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2,457.00 |
Product Information
Product Overview
D9010HSPO is an Infiniium offline – high speed protocol software bundle. This is a high-speed serial bus decode bundle for D9010BSEO Infiniium Offline, which is a prerequisite for this application. It is the offline equivalent of our D9010PCIP, D9010MCDP, D9010MPLP, D9010MPMP, D9010EKRP, and D9010USBP options. This bundle includes powerful decoding for the following serial bus standards: SATA, SAS, MIPI® (all C-PHY, D-PHY and M-PHY protocols), 10G-KR, PCI Express® Gen 1, 2 and 3, USB 2.0/3.0/3.1/3.2, 8b/10b, Ethernet 100BASE KR/CR and DDR 1/2/3.
- Get your high speed serial debug done faster and simpler by using this package
- Set up your scope to show specific protocol decoding in less than 30sec with an auto setup feature
- Get access to a rich set of integrated protocol-level triggers
- Save time and eliminate errors by viewing packets at the protocol level
- Use time-correlated views to quickly troubleshoot serial protocol problems
Technical Specifications
High Speed Protocol Software
Node Locked, Perpetual
English
Keysight Infiniium Oscilloscopes
No SVHC (14-Jun-2023)
-
Download
Windows 10
Infiniium Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate