Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 19,394.000 |
Product Information
Product Overview
D9010CEIC is an OIF-CEI 4.0 compliance application software for Infiniium real-time oscilloscopes. It is designed to accurately and quickly characterize PAM4 and NRZ electrical signals as outlined in the OIF-CEI 4.0 standard. Performing PAM4 and NRZ measurements as per requirements of developing industry standards can be challenging and difficult. You can save time and maximize the accuracy of your PAM4 measurements by using the Keysight D9010CEIC OIF-CEI 4.0 Compliance Application with your Z-Series real-time oscilloscope. This tool will allow you to measure your Pulse Amplitude Modulation 4-Level (PAM4) and NRZ design according to the measurement requirements detailed in the OIF-CEI 4.0 standard.
- Operates on the Keysight UXR and Z-series real-time oscilloscopes
- Automatic HTML report generation
- Test all or selected parameters to compliance limits or custom limits
- Makes nearly 140 tests
- Level-based (noise, linearity), eye-based (EW6, EH6), jitter, and return loss tests
Technical Specifications
OIF-CEI 56G Compliance Test Application Software
Node Locked
English
Keysight Infiniium Z, UXR Series Oscilloscopes
No SVHC (14-Jun-2023)
-
Download
Windows 7
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate