Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010ASIO
Order Code4332285
Product RangeInfiniium Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2,457.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2,457.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010ASIO
Order Code4332285
Product RangeInfiniium Series
Technical Datasheet
Software TypeAdvanced Signal Integrity Software
Software Edition-
Licence TypeNode Locked, Perpetual
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 10
For Use WithKeysight Infiniium 9000, S, EXR, MXR Series Oscilloscopes
Product RangeInfiniium Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
D9010ASIO is an advanced signal integrity offline software which includes equalization, de-embedding, crosstalk, power integrity, and PAM-N analysis tools. This is the equivalent of the D90x0ASIA, D9010POWA, and D9010PAMA analysis tool available on Infiniium oscilloscopes.
- Deeper insight and simulation capabilities are available in the D9010ASIO bundle
Technical Specifications
Software Type
Advanced Signal Integrity Software
Licence Type
Node Locked, Perpetual
Software Language
English
For Use With
Keysight Infiniium 9000, S, EXR, MXR Series Oscilloscopes
SVHC
No SVHC (14-Jun-2023)
Software Edition
-
Media Type
Download
Supported OS
Windows 10
Product Range
Infiniium Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01