Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010ASIA
Order Code4332284
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 7,531.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7,531.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010ASIA
Order Code4332284
Technical Datasheet
Software TypeAdvanced Signal Integrity Software
Software Edition-
Licence TypeNode Locked, Perpetual
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 10
For Use WithKeysight Infiniium MXR Series Oscilloscopes
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
D9010ASIA is an advanced signal integrity software for Infiniium oscilloscopes. It is intended for any customer working in high-speed digital applications where eyes are closed. Equalization, InfiniiSim, and Crosstalk/Power Integrity packages enable deep analysis as to why an eye is closed, and what it will take to open it. It is available on all Infiniium oscilloscopes.
- D9010ASIA is compatible with Infiniium S-series, EXR-series, and MXR-series oscilloscopes
Technical Specifications
Software Type
Advanced Signal Integrity Software
Licence Type
Node Locked, Perpetual
Software Language
English
For Use With
Keysight Infiniium MXR Series Oscilloscopes
SVHC
No SVHC (14-Jun-2023)
Software Edition
-
Media Type
Download
Supported OS
Windows 10
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01