Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoPCB 100-3
Order Code3811482
Product RangePCB Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKERN
Manufacturer Part NoPCB 100-3
Order Code3811482
Product RangePCB Series
Technical Datasheet
Balance / Scale TypeCompact
Load Weight Max100g
Resolution (g)0.001g
Product RangePCB Series
Technical Specifications
Balance / Scale Type
Compact
Resolution (g)
0.001g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
100g
Product Range
PCB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90160010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5