Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoEWJ 300-3
Order Code3811234
Product RangeEWJ Series
Technical Datasheet
6 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 565.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 565.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoEWJ 300-3
Order Code3811234
Product RangeEWJ Series
Technical Datasheet
Balance / Scale TypePrecision
Load Weight Max300g
Resolution (g)0.001g
Product RangeEWJ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
EWJ 300-3 is a 300g high-quality precision balance with automatic internal adjustment.
- Easy to use: All primary functions have their own key on the keypad
- Automatic internal adjustment time-controlled every 2 hour
- Large backlit LCD display, digit height 16,5 mm
- Draught shield standard
- Weighing space WxDxH 134x128x80mm
Technical Specifications
Balance / Scale Type
Precision
Resolution (g)
0.001g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
300g
Product Range
EWJ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90160010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.8