Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 90.670 |
Price for:Each
Minimum: 1
Multiple: 1
€ 90.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoCM 60-2N
Order Code4838440
Technical Datasheet
Balance / Scale TypeElectronic Balance
Load Weight Max60g
Resolution (g)0.01g
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- CM series pocket scale with integrated calculator
- Maximum weighing capacity is 60g
- Hard case cover as protection against pressure and dust
- Plastic casing and weighing plate
- Powered by 2 x 1.5V AAA battery
Technical Specifications
Balance / Scale Type
Electronic Balance
Resolution (g)
0.01g
SVHC
No SVHC (14-Jun-2023)
Load Weight Max
60g
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90160010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.298282