Print Page
2452651-1
EMI Shielding Gasket, Silicone, 300mm L x 300mm W x 1.2mm D, 1212 NA ECE Moulded Sheet Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2452651-1
Order Code4293217
Product Range1212 NA ECE MOULDED SHEET Series
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | € 240.370 |
Price for:Pack of 10
Minimum: 10
Multiple: 10
€ 2,403.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2452651-1
Order Code4293217
Product Range1212 NA ECE MOULDED SHEET Series
Shielding TypeEMI Shielding
Gasket MaterialSilicone
Product Length300mm
Product Width300mm
Product Depth1.2mm
Product Range1212 NA ECE MOULDED SHEET Series
Technical Specifications
Shielding Type
EMI Shielding
Product Length
300mm
Product Depth
1.2mm
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Silicone
Product Width
300mm
Product Range
1212 NA ECE MOULDED SHEET Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.216
Product traceability