Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoG030
Order Code3389938
Also Known AsGTIN UPC EAN: 4024028060309
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoG030
Order Code3389938
Also Known AsGTIN UPC EAN: 4024028060309
Technical Datasheet
Bumper / Feet MountingScrew
Height7mm
Base Diameter12mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialPE (Polyethylene)
SVHCNo SVHC (21-Jan-2025)
Product Overview
A pack of black case feet made of soft-plastic measuring 12x7mm
- Supplied in packs of 50
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
12mm
Bumper / Feet Style
Round
Bumper / Feet Material
PE (Polyethylene)
Height
7mm
Base Width
-
Bumper / Feet Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028